Part Details for MBASU063SCG0R3CFNA18 by TAIYO YUDEN
Results Overview of MBASU063SCG0R3CFNA18 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBASU063SCG0R3CFNA18 Information
MBASU063SCG0R3CFNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBASU063SCG0R3CFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU063SCG0R3CFNA18TR-ND
|
DigiKey | CAP CER 0.3PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0108 | Buy Now |
DISTI #
MBASU063SCG0R3CFNA18
|
Avnet Americas | MLCC, 0201, 50V, C0G, 0.3PF 0.2PF, T&R - Tape and Reel (Alt: MBASU063SCG0R3CFNA18) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0092 | Buy Now |
DISTI #
MBASU063SCG0R3CFNA18
|
Avnet Abacus | MLCC 0201 50V C0G 03PF 02PF TR (Alt: MBASU063SCG0R3CFNA18) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU063SCG0R3CFNA18
MBASU063SCG0R3CFNA18 CAD Models
MBASU063SCG0R3CFNA18 Part Data Attributes
|
MBASU063SCG0R3CFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU063SCG0R3CFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 83.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 83.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASU063SCG0R3CFNA18
This table gives cross-reference parts and alternative options found for MBASU063SCG0R3CFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU063SCG0R3CFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU063SCG0R3CFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | MBASU063SCG0R3CFNA18 vs MCASU063SCG0R3CFNA1J |
MMASU063SCG0R3CFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | MBASU063SCG0R3CFNA18 vs MMASU063SCG0R3CFNA18 |