Part Details for MBAST105SB7104KFNA18 by TAIYO YUDEN
Results Overview of MBAST105SB7104KFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBAST105SB7104KFNA18 Information
MBAST105SB7104KFNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBAST105SB7104KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBAST105SB7104KFNA18TR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0252 | Buy Now |
DISTI #
MBAST105SB7104KFNA18
|
Avnet Americas | MLCC, 0402, 25V, X7R, 0.10UF 10%, T&R - Tape and Reel (Alt: MBAST105SB7104KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0211 | Buy Now |
DISTI #
963-MBAST105SB7104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10 % RoHS: Compliant | 9852 |
|
$0.0230 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0157 / $0.0215 | Buy Now |
DISTI #
MBAST105SB7104KFNA18
|
Avnet Abacus | MLCC 0402 25V X7R 010UF 10 TR (Alt: MBAST105SB7104KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |