Part Details for MBASJ105SB5105KFNA18 by TAIYO YUDEN
Results Overview of MBASJ105SB5105KFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBASJ105SB5105KFNA18 Information
MBASJ105SB5105KFNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBASJ105SB5105KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ105SB5105KFNA18TR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
MBASJ105SB5105KFNA18
|
Avnet Americas | MLCC, 0402, 6.3V, X5R, 1UF 10%, T&R - Tape and Reel (Alt: MBASJ105SB5105KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0086 | Buy Now |
DISTI #
963-BASJ105SB5105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0060 / $0.0092 | Buy Now |
DISTI #
MBASJ105SB5105KFNA18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% Industrial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0073 / $0.0088 | Buy Now |
DISTI #
MBASJ105SB5105KFNA18
|
Avnet Abacus | MLCC 0402 63V X5R 1UF 10 TR (Alt: MBASJ105SB5105KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASJ105SB5105KFNA18
MBASJ105SB5105KFNA18 CAD Models
MBASJ105SB5105KFNA18 Part Data Attributes
|
MBASJ105SB5105KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ105SB5105KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASJ105SB5105KFNA18
This table gives cross-reference parts and alternative options found for MBASJ105SB5105KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ105SB5105KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R60J105KE19D | Murata Manufacturing Co Ltd | $0.0096 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | MBASJ105SB5105KFNA18 vs GRM155R60J105KE19D |
C1005X5R0J105K050BB | TDK Corporation | $0.0143 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASJ105SB5105KFNA18 vs C1005X5R0J105K050BB |
C0402X5R105K6R3NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | MBASJ105SB5105KFNA18 vs C0402X5R105K6R3NJB |
CL05A105KQ5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | MBASJ105SB5105KFNA18 vs CL05A105KQ5GNNB |
GMD155R60J105KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASJ105SB5105KFNA18 vs GMD155R60J105KE11J |
MC02KTX6V3105 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | MBASJ105SB5105KFNA18 vs MC02KTX6V3105 |
C1005X5R0J105KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASJ105SB5105KFNA18 vs C1005X5R0J105KT |
CM05X5R105K06KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MBASJ105SB5105KFNA18 vs CM05X5R105K06KQ |
0402X105K6R3ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | MBASJ105SB5105KFNA18 vs 0402X105K6R3ST |
SCM05D105KJNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | MBASJ105SB5105KFNA18 vs SCM05D105KJNI |