Part Details for MBA02040C2200FC100 by Vishay Intertechnologies
Results Overview of MBA02040C2200FC100 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C2200FC100 Information
MBA02040C2200FC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBA02040C2200FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546852
|
Farnell | RES, 220R, 0.4W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 1000 |
|
$0.2054 / $0.4537 | Buy Now |
DISTI #
MBA02040C2200FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 220R - Ammo Pack (Alt: MBA02040C2200FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0394 / $0.0402 | Buy Now |
DISTI #
MBA02040C2200FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 220R - Ammo Pack (Alt: MBA02040C2200FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0394 / $0.0402 | Buy Now |
DISTI #
594-5063JD220R0F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 220ohms 1% 1/8watt body size RoHS: Compliant | 5744 |
|
$0.1580 / $0.8300 | Buy Now |
DISTI #
V72:2272_09241874
|
Arrow Electronics | Res Thin Film 220 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2417 Container: Cut Strips | Americas - 1000 |
|
$0.1282 / $0.4263 | Buy Now |
|
Quest Components | 712 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
MBA02040C2200FC100
|
TME | Resistor: metal film, THT, 220Ω, 250mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1000 | 0 |
|
$0.1720 | RFQ |
DISTI #
MBA02040C2200FC100
|
Avnet Abacus | MBASMA 020450 1 C1 220R (Alt: MBA02040C2200FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBA02040C2200FC100
MBA02040C2200FC100 CAD Models
MBA02040C2200FC100 Part Data Attributes
|
MBA02040C2200FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C2200FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
MBA02040C2200FC100 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the MBA02040C2200FC100 is designed for high-frequency applications up to 1 GHz, with a low inductance of 0.5 nH and a high self-resonant frequency.
-
The power rating of the MBA02040C2200FC100 decreases with temperature. At 125°C, the power rating is 0.5 W, and at 150°C, it is 0.25 W.
-
Yes, the MBA02040C2200FC100 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the MBA02040C2200FC100 is 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.