Part Details for MB9BFD18TPMC-GE1 by Cypress Semiconductor
Results Overview of MB9BFD18TPMC-GE1 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB9BFD18TPMC-GE1 Information
MB9BFD18TPMC-GE1 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MB9BFD18TPMC-GE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1594 |
|
RFQ |
Part Details for MB9BFD18TPMC-GE1
MB9BFD18TPMC-GE1 CAD Models
MB9BFD18TPMC-GE1 Part Data Attributes
|
MB9BFD18TPMC-GE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BFD18TPMC-GE1
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-06 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MB9BFD18TPMC-GE1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MB9BFD18TPMC-GE1 is -40°C to 85°C.
-
The clock settings for MB9BFD18TPMC-GE1 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the Cypress Semiconductor documentation for detailed instructions.
-
The maximum frequency of the CPU clock for MB9BFD18TPMC-GE1 is 40 MHz.
-
MB9BFD18TPMC-GE1 has several power-saving modes, including Sleep, Stop, and Hibernate modes. These modes can be implemented using the Power Management Controller (PMC) and the System Control Register (SCR). Refer to the Cypress Semiconductor documentation for detailed instructions.
-
The maximum current consumption of MB9BFD18TPMC-GE1 is approximately 15 mA at 40 MHz CPU clock frequency.