Part Details for MB96F615RBPMC-GTE1 by FUJITSU Semiconductor Limited
Results Overview of MB96F615RBPMC-GTE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F615RBPMC-GTE1 Information
MB96F615RBPMC-GTE1 by FUJITSU Semiconductor Limited is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F615RBPMC-GTE1
MB96F615RBPMC-GTE1 CAD Models
MB96F615RBPMC-GTE1 Part Data Attributes
|
MB96F615RBPMC-GTE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB96F615RBPMC-GTE1
FUJITSU Semiconductor Limited
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 82176 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F615RBPMC-GTE1
This table gives cross-reference parts and alternative options found for MB96F615RBPMC-GTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F615RBPMC-GTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB96F615RBPMC-GTE1 | Cypress Semiconductor | Check for Price | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48, | MB96F615RBPMC-GTE1 vs MB96F615RBPMC-GTE1 |
MB96F615RBPMC-GTE1 | Spansion | Check for Price | Microcontroller, CMOS, | MB96F615RBPMC-GTE1 vs MB96F615RBPMC-GTE1 |