Part Details for MB96F348HSCPMC-GSE2 by FUJITSU Limited
Results Overview of MB96F348HSCPMC-GSE2 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F348HSCPMC-GSE2 Information
MB96F348HSCPMC-GSE2 by FUJITSU Limited is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F348HSCPMC-GSE2
MB96F348HSCPMC-GSE2 CAD Models
MB96F348HSCPMC-GSE2 Part Data Attributes
|
MB96F348HSCPMC-GSE2
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB96F348HSCPMC-GSE2
FUJITSU Limited
Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MB96F348HSCPMC-GSE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB96F348HSCPMC-GSE2 is -40°C to 85°C.
-
The clock settings for the MB96F348HSCPMC-GSE2 can be configured using the Clock Control Register (CCR) and the PLL Control Register (PCR). Refer to the datasheet for specific register settings and values.
-
The maximum frequency of the CPU clock for the MB96F348HSCPMC-GSE2 is 32 MHz.
-
The MB96F348HSCPMC-GSE2 has several low-power modes, including Sleep, Stop, and Hibernate modes. These modes can be implemented using the Power Management Controller (PMC) and the System Control Register (SCR). Refer to the datasheet for specific register settings and values.
-
The MB96F348HSCPMC-GSE2 has 256 KB of Flash memory and 16 KB of RAM.