Part Details for MB96F348ASBPMC-GSE2 by FUJITSU Semiconductor Limited
Results Overview of MB96F348ASBPMC-GSE2 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F348ASBPMC-GSE2 Information
MB96F348ASBPMC-GSE2 by FUJITSU Semiconductor Limited is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F348ASBPMC-GSE2
MB96F348ASBPMC-GSE2 CAD Models
MB96F348ASBPMC-GSE2 Part Data Attributes
|
MB96F348ASBPMC-GSE2
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB96F348ASBPMC-GSE2
FUJITSU Semiconductor Limited
16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F348ASBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F348ASBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F348ASBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB96F347ASBPMC-GSE2 | FUJITSU Semiconductor Limited | Check for Price | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | MB96F348ASBPMC-GSE2 vs MB96F347ASBPMC-GSE2 |
MB96F348CSCPMC-GSE2 | FUJITSU Semiconductor Limited | Check for Price | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | MB96F348ASBPMC-GSE2 vs MB96F348CSCPMC-GSE2 |
MB96F346YSBPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F346YSBPMC-GSE2 |
MB96F346ASBPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F346ASBPMC-GSE2 |
MB96F348ASBPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F348ASBPMC-GSE2 |
MB96F345DSPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F345DSPMC-GSE2 |
MB96F345FSPMC-GSE2 | FUJITSU Semiconductor Limited | Check for Price | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F345FSPMC-GSE2 |
MB96F347YSBPMC-GSE2 | FUJITSU Semiconductor Limited | Check for Price | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | MB96F348ASBPMC-GSE2 vs MB96F347YSBPMC-GSE2 |
MB96F348CSCPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F348CSCPMC-GSE2 |
MB96F348YSBPMC-GSE2 | Spansion | Check for Price | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | MB96F348ASBPMC-GSE2 vs MB96F348YSBPMC-GSE2 |