Part Details for MB96F346RWBPMC-GSE2 by Cypress Semiconductor
Results Overview of MB96F346RWBPMC-GSE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F346RWBPMC-GSE2 Information
MB96F346RWBPMC-GSE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F346RWBPMC-GSE2
MB96F346RWBPMC-GSE2 CAD Models
MB96F346RWBPMC-GSE2 Part Data Attributes
|
MB96F346RWBPMC-GSE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB96F346RWBPMC-GSE2
Cypress Semiconductor
Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 147456 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F346RWBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F346RWBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F346RWBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY96F346RWBPMC-GS-UJE2 | Cypress Semiconductor | Check for Price | RISC Microcontroller, | MB96F346RWBPMC-GSE2 vs CY96F346RWBPMC-GS-UJE2 |
MB96F346RWBPMC-GSE2 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MB96F346RWBPMC-GSE2 is 160 MHz.
-
The MB96F346RWBPMC-GSE2 has 1 MB of flash memory.
-
The maximum ambient temperature range for the MB96F346RWBPMC-GSE2 is -40°C to +85°C.
-
Yes, the MB96F346RWBPMC-GSE2 has two CAN bus interfaces.
-
The power consumption of the MB96F346RWBPMC-GSE2 in sleep mode is typically around 10 μA.