Part Details for MB95F698KPMC-G-SNE2 by Spansion
Results Overview of MB95F698KPMC-G-SNE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB95F698KPMC-G-SNE2 Information
MB95F698KPMC-G-SNE2 by Spansion is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB95F698KPMC-G-SNE2
MB95F698KPMC-G-SNE2 CAD Models
MB95F698KPMC-G-SNE2 Part Data Attributes
|
MB95F698KPMC-G-SNE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB95F698KPMC-G-SNE2
Spansion
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 61440 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F698KPMC-G-SNE2
This table gives cross-reference parts and alternative options found for MB95F698KPMC-G-SNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F698KPMC-G-SNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB95F698KPMC-G-UNE2 | Cypress Semiconductor | Check for Price | Microcontroller, CMOS, | MB95F698KPMC-G-SNE2 vs MB95F698KPMC-G-UNE2 |
CY95F698KPMC-G-UNK4E2 | Infineon Technologies AG | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | MB95F698KPMC-G-SNE2 vs CY95F698KPMC-G-UNK4E2 |
CY95F698KPMC-G-UNK4E2 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | MB95F698KPMC-G-SNE2 vs CY95F698KPMC-G-UNK4E2 |
MB95F698KPMC-G-SNE2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MB95F698KPMC-G-SNE2 is 2.7V to 3.6V.
-
The MB95F698KPMC-G-SNE2 has an internal POR and BOR circuit. The POR is triggered when the power supply voltage rises above 2.2V, and the BOR is triggered when the power supply voltage falls below 2.2V. You can use external resistors and capacitors to adjust the POR and BOR thresholds if needed.
-
The MB95F698KPMC-G-SNE2 supports a maximum clock frequency of 24 MHz.
-
The flash memory of the MB95F698KPMC-G-SNE2 can be configured using the Flash Memory Controller (FMC) registers. You can use the FMC to program, erase, and read the flash memory.
-
The VCCD pin is the power supply pin for the digital core of the MB95F698KPMC-G-SNE2. It should be connected to a 3.3V power supply.