Part Details for MB95F633KPMC-G-SNE2 by Cypress Semiconductor
Results Overview of MB95F633KPMC-G-SNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB95F633KPMC-G-SNE2 Information
MB95F633KPMC-G-SNE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB95F633KPMC-G-SNE2
MB95F633KPMC-G-SNE2 CAD Models
MB95F633KPMC-G-SNE2 Part Data Attributes
|
MB95F633KPMC-G-SNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F633KPMC-G-SNE2
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP32, 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16.25 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MB95F633KPMC-G-SNE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB95F633KPMC-G-SNE2 is -40°C to +85°C, with a maximum junction temperature of 125°C.
-
The clock settings for the MB95F633KPMC-G-SNE2 can be configured using the Clock Control Register (CCR). The CCR allows you to select the clock source, clock frequency, and clock mode. Refer to the datasheet for specific register settings and values.
-
The maximum current consumption of the MB95F633KPMC-G-SNE2 is approximately 350 mA at 3.3V and 25°C, with all peripherals enabled and operating at maximum frequency.
-
The MB95F633KPMC-G-SNE2 has several power-saving modes, including Sleep, Deep Sleep, and Hibernate. These modes can be implemented using the Power Management Controller (PMC) and the Clock Control Register (CCR). Refer to the datasheet for specific register settings and values.
-
The maximum frequency of the MB95F633KPMC-G-SNE2's SPI interface is 50 MHz.