Part Details for MB91F465BBPMC-GSE2 by Cypress Semiconductor
Results Overview of MB91F465BBPMC-GSE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB91F465BBPMC-GSE2 Information
MB91F465BBPMC-GSE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB91F465BBPMC-GSE2
MB91F465BBPMC-GSE2 CAD Models
MB91F465BBPMC-GSE2 Part Data Attributes
|
MB91F465BBPMC-GSE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB91F465BBPMC-GSE2
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PQFP144, LFQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LFQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IF PIN MD_3=1 THEN IT CONTAINS 22BIT ADDR, 16BIT DAT, 16-CH ADC, 4-CH LIN-USART ND TIMER(24) | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | FR60 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 107 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 425984 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F465BBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB91F465BBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F465BBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB91F465BBPMC-GSE2 | Spansion | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 96MHz, CMOS, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LFQFP-144 | MB91F465BBPMC-GSE2 vs MB91F465BBPMC-GSE2 |
MB91F465BBPMC-GSE2 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PQFP144, LFQFP-144 | MB91F465BBPMC-GSE2 vs MB91F465BBPMC-GSE2 |
MB91F465BBPMC-GSE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MB91F465BBPMC-GSE2 is -40°C to +85°C.
-
The clock settings for MB91F465BBPMC-GSE2 can be configured using the Clock Control Register (CCR) and the PLL Control Register (PCR). Refer to the Cypress Semiconductor documentation for detailed instructions.
-
The maximum frequency of the CPU clock for MB91F465BBPMC-GSE2 is 160 MHz.
-
MB91F465BBPMC-GSE2 has a built-in Power Management Unit (PMU) that allows for dynamic voltage and frequency scaling. The PMU can be controlled using the Power Management Control Register (PMC). Refer to the Cypress Semiconductor documentation for detailed instructions.
-
The MB91F465BBPMC-GSE2 has 512 KB of RAM and 4 MB of Flash memory.