Part Details for MB91F213APMC-GSE1 by Infineon Technologies AG
Results Overview of MB91F213APMC-GSE1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB91F213APMC-GSE1 Information
MB91F213APMC-GSE1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB91F213APMC-GSE1
MB91F213APMC-GSE1 CAD Models
MB91F213APMC-GSE1 Part Data Attributes
|
MB91F213APMC-GSE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB91F213APMC-GSE1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 40MHz, CMOS, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | FR60 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Number of I/O Lines | 118 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 557056 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F213APMC-GSE1
This table gives cross-reference parts and alternative options found for MB91F213APMC-GSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F213APMC-GSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB91F213APMC-GSE1 | Cypress Semiconductor | Check for Price | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 40MHz, CMOS, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | MB91F213APMC-GSE1 vs MB91F213APMC-GSE1 |