Part Details for MB913E17E08SA by TE Connectivity
Results Overview of MB913E17E08SA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB913E17E08SA Information
MB913E17E08SA by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MB913E17E08SA
MB913E17E08SA CAD Models
MB913E17E08SA Part Data Attributes
|
MB913E17E08SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB913E17E08SA
TE Connectivity
CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Total Number of Contacts | 8 |
Alternate Parts for MB913E17E08SA
This table gives cross-reference parts and alternative options found for MB913E17E08SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913E17E08SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505T-17N-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB913E17E08SA vs MS27505T-17N-8JA |
76030G-17F-8SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17E08SA vs 76030G-17F-8SA |
76030G-17E-8SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB913E17E08SA vs 76030G-17E-8SA |
MB913Y17F08SA | TE's AMP | Check for Price | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17E08SA vs MB913Y17F08SA |
76030E-17F-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17E08SA vs 76030E-17F-8JA |
MB913E17F08SA | TE's AMP | Check for Price | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17E08SA vs MB913E17F08SA |
MS27505E-17C-8JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17E08SA vs MS27505E-17C-8JA |
MS27505E17N08SA | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17E08SA vs MS27505E17N08SA |
MB913E17B08SA | TE's AMP | Check for Price | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB913E17E08SA vs MB913E17B08SA |
MS27505G-17B-8SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | MB913E17E08SA vs MS27505G-17B-8SA |