Part Details for MB85RC128PNF-G-JNE1 by FUJITSU Limited
Results Overview of MB85RC128PNF-G-JNE1 by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB85RC128PNF-G-JNE1 Information
MB85RC128PNF-G-JNE1 by FUJITSU Limited is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MB85RC128PNF-G-JNE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R5161
|
Newark | Ic, Memory, Fram, 128K, I2C, 8Sop, Memory Type:Fram, Memory Size:128Kbit, Nvram Memory Configuration:16K X 8Bit, Ic Interface Type:I2C, Access Time:900Ns, Memory Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Fujitsu MB85RC128PNF-G-JNE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 23 |
|
RFQ |