Part Details for MB6STR by SMC Diode Solutions
Results Overview of MB6STR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB6STR Information
MB6STR by SMC Diode Solutions is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB6STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-MB6STR-ND
|
DigiKey | BRIDGE RECT 1P 600V 500MA MBS Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MB6STR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 0.8A, Ifsm: 30A Min Qty: 20 | 5980 |
|
$0.0316 / $0.0475 | Buy Now |
Part Details for MB6STR
MB6STR CAD Models
MB6STR Part Data Attributes
|
MB6STR
SMC Diode Solutions
Buy Now
|
Compare Parts:
MB6STR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |