Part Details for MB6S by Surge Components Inc
Results Overview of MB6S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB6S Information
MB6S by Surge Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-MB6S-ND
|
DigiKey | BRIDGE RECT 1P 600V 0.5A TO269AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
57 In Stock |
|
$0.1000 | Buy Now |
|
Future Electronics | MB6S Series 0.5 A 600 V Surface Mount Single Phase Bridge Rectifier - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0525 / $0.0561 | Buy Now |
Part Details for MB6S
MB6S CAD Models
MB6S Part Data Attributes
|
MB6S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MB6S
Surge Components Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MB6S Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MB6S is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined gap of 0.2mm around the pad.
-
To ensure reliable soldering of the MB6S, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the MB6S is -40°C to 150°C. However, the component is designed to operate optimally between 0°C to 125°C.
-
Yes, the MB6S is designed to meet the requirements of high-reliability applications, including automotive, industrial, and aerospace industries. It has undergone rigorous testing and meets the standards for high-reliability components.
-
To handle the MB6S for optimal performance, avoid touching the component's leads or body, as the oils from human skin can cause damage. Use an anti-static wrist strap or mat when handling the component, and store it in a dry, cool place.