Part Details for MB6S by SLKOR
Results Overview of MB6S by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB6S Information
MB6S by SLKOR is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-MB6SCT-ND
|
DigiKey | 35A 1V@400MA 800MA 600V MBS Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2785 In Stock |
|
$0.0113 / $0.1200 | Buy Now |
|
LCSC | 35A 1V400mA 800mA 600V MBS Bridge Rectifiers ROHS | 3320 |
|
$0.0111 / $0.0187 | Buy Now |