-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, Blank, 0.5A, 600V V(RRM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB6S by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MB6SCT-ND
|
DigiKey | BRIDGE RECT 1P 600V 0.5A TO269AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7185 In Stock |
|
$0.0497 / $0.3700 | Buy Now |
DISTI #
637-MB6S
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.5A, 150C RoHS: Compliant | 8070 |
|
$0.0660 / $0.4000 | Buy Now |
DISTI #
E21:3489_07503777
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 | Europe - 1223 |
|
$0.0507 / $0.3780 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - TO-269AA/MiniDIL - 600V - 0.5A RoHS: Compliant | 0 |
|
$0.0434 / $0.0542 | Buy Now |
DISTI #
87603669
|
Verical | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 765 Package Multiple: 1 | Americas - 111768 |
|
$0.0601 / $0.0775 | Buy Now |
DISTI #
MB6S-DIO
|
TME | Bridge rectifier: single-phase, 600V, If: 0.5A, Ifsm: 32A, SMT Min Qty: 5 | 105675 |
|
$0.0517 / $0.1436 | Buy Now |
DISTI #
BG4367
|
Rutronik | BRIDGE RECT. 0,8A 600V INLINE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 64995 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0588 / $0.0698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB6S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MB6S
Diotec Semiconductor AG
Bridge Rectifier Diode, Blank, 0.5A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for MB6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B6S_R2_00001 | PanJit Semiconductor | $0.1100 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN | MB6S vs B6S_R2_00001 |
MB6S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | MB6S vs MB6S-G |
MB6S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | MB6S vs MB6S |
HD06 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, | MB6S vs HD06 |
MB6S-T3 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | MB6S vs MB6S-T3 |
MB6S | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | MB6S vs MB6S |
The recommended operating temperature range for MB6S is -40°C to 150°C, but it's essential to note that the device can tolerate up to 175°C for short periods.
To ensure reliability, it's crucial to follow the recommended derating curves, ensure proper thermal management, and consider the device's power dissipation capabilities.
The maximum allowable power dissipation for MB6S is 1.5W, but this value can vary depending on the specific application and operating conditions.
Yes, MB6S can be used in high-frequency applications up to 1 GHz, but it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
To protect MB6S from ESD, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.