Part Details for MB5HFTVM5-42000-2 by Delkin Devices
Results Overview of MB5HFTVM5-42000-2 by Delkin Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB5HFTVM5-42000-2 Information
MB5HFTVM5-42000-2 by Delkin Devices is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MB5HFTVM5-42000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6337
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 512Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata Iii, Memory Capacity:512Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:-, Sequential Read Speed:550Mb/S, Sequential Write Speed:500Mb/Srohs Compliant: Yes |Delkin Devices MB5HFTVM5-42000-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$124.8000 | Buy Now |
DISTI #
3247-MB5HFTVM5-42000-2-ND
|
DigiKey | SSD 512GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$154.7505 / $179.6400 | Buy Now |
DISTI #
MB5HFTVM5-42000-2
|
Avnet Americas | SSD, Internal, M.2 2242, SATA III, 512 GB, 3D TLC NAND - Trays (Alt: MB5HFTVM5-42000-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
$119.8080 / $122.3040 | Buy Now |
DISTI #
86244904
|
Verical | MB5HFTVM5-42000-2 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$176.0472 | Buy Now |
DISTI #
MB5HFTVM5-42000-2
|
Avnet Silica | SSD Internal M2 2242 SATA III 512 GB 3D TLC NAND (Alt: MB5HFTVM5-42000-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |