Part Details for MB4S by Vishay Intertechnologies
Results Overview of MB4S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB4S Information
MB4S by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Glass Passivated Bridge Rectifier - Single Phase - 400 V - 500 mA - Gull Wing Termination - 4-Pin SOIC Package - Surface Mount. RoHS: Compliant |
2450 Partner Stock |
|
$0.1237 / $0.1682 | Buy Now |
DISTI #
MB4S
|
IBS Electronics | MB4S SERIES 400 V 0.5 A 5 UA SURFACE MOUNT BRIDGE RECTIFIER - SOIC-4 Min Qty: 950 Package Multiple: 1 | 2450 |
|
$0.1325 / $0.1388 | Buy Now |
Part Details for MB4S
MB4S CAD Models
MB4S Part Data Attributes
|
MB4S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MB4S
Vishay Intertechnologies
Bridge Rectifier Diode, 0.5A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
MB4S Frequently Asked Questions (FAQ)
-
Vishay recommends a thermal pad with a minimum size of 2 mm x 2 mm, and a thermal via array with a minimum of 5 vias, 0.3 mm in diameter, spaced 1.2 mm apart, to ensure optimal thermal performance.
-
Vishay recommends using a soldering temperature of 260°C (max) for 10 seconds (max) to ensure reliable soldering. Additionally, a soldering iron with a tip temperature of 350°C (max) should be used.
-
Vishay recommends derating the maximum voltage by 10% to ensure reliable operation and to prevent electrical overstress.
-
Vishay recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the MB4S from electrostatic discharge. Additionally, handling the device with ESD-safe materials and following proper ESD handling procedures is recommended.
-
Vishay recommends storing the MB4S in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -40°C to 125°C.