-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB4S by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB4S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB4S
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, MBS-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MB4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB4S | Diotec Semiconductor AG | $0.0580 | Bridge Rectifier Diode, Blank, 0.5A, 400V V(RRM) | MB4S vs MB4S |
MB4S-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | MB4S vs MB4S-BP |
MB4S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | MB4S vs MB4S-G |
MB4S-E3/30 | Vishay Semiconductors | Check for Price | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | MB4S vs MB4S-E3/30 |
MB4S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | MB4S vs MB4S |
MB4S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | MB4S vs MB4S |
MB4S-T3 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | MB4S vs MB4S-T3 |
MB4S | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4 | MB4S vs MB4S |