Part Details for MB3773PF-G-BND-JN-ERE1 by Cypress Semiconductor
Results Overview of MB3773PF-G-BND-JN-ERE1 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB3773PF-G-BND-JN-ERE1 Information
MB3773PF-G-BND-JN-ERE1 by Cypress Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MB3773PF-G-BND-JN-ERE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC PWR SUPPLY MON W/WD 8SOP | 2750 |
|
$2.5026 / $3.2324 | Buy Now |
Part Details for MB3773PF-G-BND-JN-ERE1
MB3773PF-G-BND-JN-ERE1 CAD Models
MB3773PF-G-BND-JN-ERE1 Part Data Attributes
|
MB3773PF-G-BND-JN-ERE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB3773PF-G-BND-JN-ERE1
Cypress Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 6.35 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6.35 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.2V; POWER-ON RESET | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.35 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for MB3773PF-G-BND-JN-ERE1
This table gives cross-reference parts and alternative options found for MB3773PF-G-BND-JN-ERE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3773PF-G-BND-JN-ERE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB3773PF-G-BND-JN-ERE1 | Spansion | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 6.35 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MB3773PF-G-BND-JN-ERE1 vs MB3773PF-G-BND-JN-ERE1 |
MB3773PF-G-BND-JN-ERE1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for analog and digital grounds.
-
Use a pull-up resistor on the SCL and SDA lines, and ensure that the total capacitance on the bus is within the recommended limit. Also, use a common ground point for all devices on the bus.
-
The MB3773PF-G-BND-JN-ERE1 is rated for operation from -40°C to +85°C. However, the device may not function correctly outside this range, and reliability may be affected.
-
The POR and BOR features are enabled by default. To disable them, tie the POR and BOR pins to VCC. To use them, connect the pins to a capacitor to set the reset timeout period.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close to the VCC pin as possible. This helps to filter out noise and ensure stable operation.