Part Details for MB26S by Suzhou Good-Ark Electronics Co Ltd
Results Overview of MB26S by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB26S Information
MB26S by Suzhou Good-Ark Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-MB26SCT-ND
|
DigiKey | BRIDGE RECT 1P 60V 2A TO269AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6336 In Stock |
|
$0.0813 / $0.5200 | Buy Now |
DISTI #
V99:2348_17620082
|
Arrow Electronics | Rectifier Bridge Diode Single 60V 2A 4-Pin Case MBS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 2634 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_17620082
|
Arrow Electronics | Rectifier Bridge Diode Single 60V 2A 4-Pin Case MBS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 Container: Cut Strips | Americas - 876 |
|
$0.0047 / $0.1145 | Buy Now |
Part Details for MB26S
MB26S CAD Models
MB26S Part Data Attributes
|
MB26S
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB26S
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, Schottky, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 60 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
MB26S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB26S module is -40°C to 85°C.
-
The MB26S module can be configured for use in a specific frequency band by setting the corresponding frequency band selection pins (FB_SEL) according to the datasheet. Additionally, the module's firmware may need to be updated to support the desired frequency band.
-
The maximum transmit power of the MB26S module is +20 dBm (100 mW).
-
The MB26S module supports antenna diversity, which can be implemented by connecting two antennas to the module's antenna ports (ANT1 and ANT2) and configuring the module's firmware to switch between the two antennas based on signal quality.
-
The typical current consumption of the MB26S module is around 50 mA in idle mode and up to 500 mA in transmit mode, depending on the transmit power and frequency band.