Part Details for MB2521S4W01-CG by NKK Switches
Results Overview of MB2521S4W01-CG by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2521S4W01-CG Information
MB2521S4W01-CG by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MB2521S4W01-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4858
|
Newark | Snap-Action Bushing Mount Pushbutton |Nkk Switches MB2521S4W01-CG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | SNAP-ACTION BUSHING MOUNT PUSHBUTTON Min Qty: 1 | 135 |
|
$7.8400 / $11.4300 | Buy Now |
Part Details for MB2521S4W01-CG
MB2521S4W01-CG CAD Models
MB2521S4W01-CG Part Data Attributes
|
MB2521S4W01-CG
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2521S4W01-CG
NKK Switches
Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.307 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CAP COLOUR- BLUE | |
Body Breadth | 12.7 mm | |
Body Height | 10.3124 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2521S4W01-CG
This table gives cross-reference parts and alternative options found for MB2521S4W01-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2521S4W01-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2461JA05-E-1E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2521S4W01-CG vs MB2461JA05-E-1E |
MB2461E1W26-HA | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2521S4W01-CG vs MB2461E1W26-HA |
EB2061P-J41E-E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2521S4W01-CG vs EB2061P-J41E-E |
EB2061-J31F-C | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2521S4W01-CG vs EB2061-J31F-C |
MB2461JA08-B-1E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2521S4W01-CG vs MB2461JA08-B-1E |
MB2461JW01-G-1E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2521S4W01-CG vs MB2461JW01-G-1E |
MB2461S2W30-HC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | MB2521S4W01-CG vs MB2461S2W30-HC |
MB2461A1A05-FB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2521S4W01-CG vs MB2461A1A05-FB |
MB2461S1W25-HC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2521S4W01-CG vs MB2461S1W25-HC |
MB2461E2W01-HB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2521S4W01-CG vs MB2461E2W01-HB |