Part Details for MB2511S2G45 by NKK Switches
Results Overview of MB2511S2G45 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2511S2G45 Information
MB2511S2G45 by NKK Switches is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MB2511S2G45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4830
|
Newark | Snap-Action Bushing Mount Pushbutton |Nkk Switches MB2511S2G45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | SNAP-ACTION BUSHING MOUNT PUSHBUTTON Min Qty: 1 | 62 |
|
$7.3700 / $10.7500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$6.0100 | Buy Now |
|
Vyrian | Switches | 42 |
|
RFQ |
Part Details for MB2511S2G45
MB2511S2G45 CAD Models
MB2511S2G45 Part Data Attributes
|
MB2511S2G45
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2511S2G45
NKK Switches
MB2500-Series Miniature Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.307 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.8994 mm | |
Body Height | 19.2786 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.3 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.03 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER |
MB2511S2G45 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB2511S2G45 is -20°C to 85°C.
-
Yes, the MB2511S2G45 is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
The maximum current rating for the MB2511S2G45 is 1A at 125VAC.
-
Yes, the MB2511S2G45 is designed for PCB mounting and can be easily mounted on a printed circuit board.
-
The actuation force required to operate the MB2511S2G45 is approximately 1.5N.