Part Details for MB2505 by Littelfuse Inc
Results Overview of MB2505 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2505 Information
MB2505 by Littelfuse Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes
|
MB2505
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MB2505
Littelfuse Inc
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |