Part Details for MB2461E1G01-HC by NKK Switches
Results Overview of MB2461E1G01-HC by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2461E1G01-HC Information
MB2461E1G01-HC by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MB2461E1G01-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4769
|
Newark | Snap-Action Bushing Mount Pushbutton |Nkk Switches MB2461E1G01-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MB2461E1G01-HC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$14.5091 / $42.9500 | Buy Now |
DISTI #
MB2461E1G01-HC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$15.7600 | Buy Now |
|
Powell Electronics | SNAP-ACTION BUSHING MOUNT PUSHBUTTON Min Qty: 1 | 28 |
|
$11.0300 / $16.0800 | Buy Now |
Part Details for MB2461E1G01-HC
MB2461E1G01-HC CAD Models
MB2461E1G01-HC Part Data Attributes
|
MB2461E1G01-HC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2461E1G01-HC
NKK Switches
Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.218 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 27.178 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.285 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.03 mΩ | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2461E1G01-HC
This table gives cross-reference parts and alternative options found for MB2461E1G01-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2461E1G01-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2461A1G01-HA | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461E1G01-HC vs MB2461A1G01-HA |
MB2461S1G01-FB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461E1G01-HC vs MB2461S1G01-FB |
MB2461S1G01-HB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461E1G01-HC vs MB2461S1G01-HB |
MB2461A1G01-HB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461E1G01-HC vs MB2461A1G01-HB |
700DP7B10M1REC3BLK | E-Switch Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461E1G01-HC vs 700DP7B10M1REC3BLK |
MB2461E1G01-FA | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | MB2461E1G01-HC vs MB2461E1G01-FA |
MB2461E1G01-HC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB2461E1G01-HC is -20°C to 85°C.
-
Yes, the MB2461E1G01-HC is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
The maximum current rating for the MB2461E1G01-HC is 1A at 30VDC.
-
Yes, the MB2461E1G01-HC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical bounce time for the MB2461E1G01-HC is 5ms.