Part Details for MB220-500M02 by SPC Multicomp
Results Overview of MB220-500M02 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB220-500M02 Information
MB220-500M02 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MB220-500M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6846
|
Newark | Terminal Block Eurostyle, 2 Position, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:10A, Colour:Gray Rohs Compliant: Yes |Multicomp Pro MB220-500M02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0590 | Buy Now |
Part Details for MB220-500M02
MB220-500M02 CAD Models
MB220-500M02 Part Data Attributes
|
MB220-500M02
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB220-500M02
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |