Part Details for MB2011SS1G01-BA by NKK Switches
Results Overview of MB2011SS1G01-BA by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2011SS1G01-BA Information
MB2011SS1G01-BA by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MB2011SS1G01-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1000 | 11 |
|
$5.8200 / $7.0600 | Buy Now |
Part Details for MB2011SS1G01-BA
MB2011SS1G01-BA CAD Models
MB2011SS1G01-BA Part Data Attributes
|
MB2011SS1G01-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011SS1G01-BA
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.118 inch | |
Actuator Travel | 1.8034 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.8994 mm | |
Body Height | 38.8366 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2011SS1G01-BA
This table gives cross-reference parts and alternative options found for MB2011SS1G01-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2011SS1G01-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2411S1G01-HB | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | MB2011SS1G01-BA vs MB2411S1G01-HB |
800SP8M1REOP1BLKBLK | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs 800SP8M1REOP1BLKBLK |
MB2411S1G01-FB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2411S1G01-FB |
MB2411A1G01-FC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2411A1G01-FC |
MB2411E1G01-HC | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | MB2011SS1G01-BA vs MB2411E1G01-HC |
MB2011SD1G01-BA | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2011SD1G01-BA |
MB2011LD3G01-BA | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2011LD3G01-BA |
MB2411A1G01-FB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2411A1G01-FB |
MB2411S1G01-FC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2011SS1G01-BA vs MB2411S1G01-FC |
MB2411E1G01-FB | NKK Switches | Check for Price | Snap-Action Bushing Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | MB2011SS1G01-BA vs MB2411E1G01-FB |