Part Details for MB152 by Uniohm Corp
Results Overview of MB152 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB152 Information
MB152 by Uniohm Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MB152
MB152 CAD Models
MB152 Part Data Attributes
|
MB152
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
MB152
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, MB-15, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | MB-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB152
This table gives cross-reference parts and alternative options found for MB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC15-02 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | MB152 vs GBPC15-02 |
KBPC1502-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC-MT, 4 PIN | MB152 vs KBPC1502-T |
GBPC1502W+ | SPC Multicomp | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | MB152 vs GBPC1502W+ |
GBPC152 | Taiwan Semiconductor | Check for Price | 15A, 200V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBPC, 4 PIN | MB152 vs GBPC152 |
GBPC15-02WT0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | MB152 vs GBPC15-02WT0 |
KBPC1502-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC-MW, 4 PIN | MB152 vs KBPC1502-W |
GBPC152M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC-M, 4 PIN | MB152 vs GBPC152M |
MB152W | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, MB-15W, 4 PIN | MB152 vs MB152W |