Part Details for MB10S by SPC Multicomp
Results Overview of MB10S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB10S Information
MB10S by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2169
|
Newark | Bridge Rectifier, Single Phase, 800Ma, 1Kv, Mbs, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:800Ma, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro MB10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66 |
|
$0.0670 / $0.0730 | Buy Now |
Part Details for MB10S
MB10S CAD Models
MB10S Part Data Attributes
|
MB10S
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB10S
SPC Multicomp
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Schedule B Code | 8541.10.00.80 | |
Samacsys Description | BRIDGE RECTIFIER, 0.5A, 1000V, MBS | |
Samacsys Manufacturer | Multicomp Pro | |
Samacsys Modified On | 2024-01-25 12:13:39 | |
Category CO2 Kg | 8.4 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
MB10S Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a reliable communication protocol such as UART or SPI, and ensure proper signal termination and shielding. Also, implement error-checking mechanisms and retries to handle data transmission errors.
-
The MB10S can operate safely within a temperature range of -40°C to 85°C. However, it's recommended to operate within a range of 0°C to 70°C for optimal performance and reliability.
-
The MB10S is not designed for use in humid or high-moisture environments. It's recommended to use conformal coating or other environmental protection methods to prevent moisture-related issues.
-
Use a logic analyzer or oscilloscope to debug signal issues. Check the power supply and decoupling capacitors for proper operation. Consult the datasheet and application notes for troubleshooting guidelines.