Part Details for MB10-10E by Tri-Mag Inc
Results Overview of MB10-10E by Tri-Mag Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB10-10E Information
MB10-10E by Tri-Mag Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MB10-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2103-MB10-10E-ND
|
DigiKey | LINE FILTER, 250VAC, 10A, CHASSI Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.6200 | Buy Now |
|
Onlinecomponents.com | EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects Termination - Medical Application RoHS: Compliant |
30 In Stock |
|
$119.7600 / $157.5500 | Buy Now |
DISTI #
79930540
|
Verical | MB10-10E Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 29 |
|
$140.3986 / $194.2663 | Buy Now |
DISTI #
MB10-10E
|
IBS Electronics | LINE FILTER 250VAC 10A CHASSI Min Qty: 1 Package Multiple: 1 | 30 |
|
$155.6880 / $204.8150 | Buy Now |
|
Master Electronics | EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects Termination - Medical Application RoHS: Compliant |
30 In Stock |
|
$119.7600 / $157.5500 | Buy Now |