Part Details for MAZ4180N0L by Panasonic Electronic Components
Results Overview of MAZ4180N0L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAZ4180N0L Information
MAZ4180N0L by Panasonic Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MAZ4180N0L
MAZ4180N0L CAD Models
MAZ4180N0L Part Data Attributes
|
MAZ4180N0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ4180N0L
Panasonic Electronic Components
Zener Diode, 17.32V V(Z), 2.19%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | GLASS, DO-34-A2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | DO-34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17.32 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ4180N0L
This table gives cross-reference parts and alternative options found for MAZ4180N0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ4180N0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZN6334D | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MAZ4180N0L vs SZN6334D |
SZ5B15LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MAZ4180N0L vs SZ5B15LS |
ZMM55-C27AT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | MAZ4180N0L vs ZMM55-C27AT/R13 |
SZ5B3.6L | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MAZ4180N0L vs SZ5B3.6L |
TCLLZ5254AR13 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 27V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | MAZ4180N0L vs TCLLZ5254AR13 |
SZN6343TX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MAZ4180N0L vs SZN6343TX |
SZN6336CS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MAZ4180N0L vs SZN6336CS |
MAZ4120N0M | Panasonic Electronic Components | Check for Price | Zener Diode, 11.99V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | MAZ4180N0L vs MAZ4120N0M |
MLL5260BT3 | Motorola Mobility LLC | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | MAZ4180N0L vs MLL5260BT3 |
ZMM55-C27BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | MAZ4180N0L vs ZMM55-C27BT/R7 |