-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX993ESD+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX993ESD
|
Mouser Electronics | Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail RoHS: Compliant | 1478 |
|
$3.4200 / $6.3500 | Buy Now |
|
Analog Devices Inc | Micropower, Low-Voltage, UCSP/ Package Multiple: 1 | 20524 |
|
$2.7400 / $6.4500 | Buy Now |
|
Rochester Electronics | MAX993 - Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.8900 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX993ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX993ESD+
Analog Devices Inc
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX993ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX993ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADCMP393ARUZ | Analog Devices Inc | $0.9773 | Quad Comparator with Known Power-Up State | MAX993ESD+ vs ADCMP393ARUZ |
MCP6544T-I/SL | Microchip Technology Inc | $1.0000 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MAX993ESD+ vs MCP6544T-I/SL |
MCP6544-I/ST | Microchip Technology Inc | $1.0486 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MAX993ESD+ vs MCP6544-I/ST |
MCP6544-E/SL | Microchip Technology Inc | $1.1745 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MAX993ESD+ vs MCP6544-E/SL |
MAX993ESD+ | Maxim Integrated Products | $2.3156 | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | MAX993ESD+ vs MAX993ESD+ |
MCP6544T-E/STVAO | Microchip Technology Inc | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14 | MAX993ESD+ vs MCP6544T-E/STVAO |
ADCMP393ARUZ-RL7 | Analog Devices Inc | Check for Price | Quad Comparator with Known Power-Up State | MAX993ESD+ vs ADCMP393ARUZ-RL7 |
MCP6544T-E/P | Microchip Technology Inc | Check for Price | Comparator | MAX993ESD+ vs MCP6544T-E/P |
MCP6544-I/OT | Microchip Technology Inc | Check for Price | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MAX993ESD+ vs MCP6544-I/OT |
MCP6544-E/OT | Microchip Technology Inc | Check for Price | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MAX993ESD+ vs MCP6544-E/OT |
A good PCB layout for the MAX993ESD+ involves keeping the input traces as short as possible, using a solid ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a low-ESR capacitor for the bypass capacitor (C1) and to place it as close to the device as possible.
The value of the bypass capacitor (C1) depends on the input frequency and the desired level of noise filtering. A general rule of thumb is to use a capacitor with a value between 10nF to 100nF. A larger capacitor value will provide better noise filtering but may also increase the startup time of the device.
The MAX993ESD+ can handle input voltages up to 12V, but it's recommended to limit the input voltage to 10V or less to ensure optimal performance and to prevent damage to the device.
The MAX993ESD+ has built-in ESD protection that can withstand ESD events up to ±15kV according to the IEC 61000-4-2 standard. The device uses a combination of internal diodes and resistors to clamp the input voltage and protect the internal circuitry from ESD damage.
The typical power consumption of the MAX993ESD+ is around 1.5mA when operating from a 5V supply voltage. However, the actual power consumption may vary depending on the input frequency, input voltage, and output load.