-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9910EXK+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9910EXKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 200kHz, 4uA, Rail-to-Rail I/O Op Amps wi RoHS: Compliant | 2574 |
|
$0.7660 / $1.6500 | Buy Now |
|
Analog Devices Inc | 200kHz, 4µA, Rail-to-Rail I/O Min Qty: 1 Package Multiple: 1 | 2546 |
|
$0.8045 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9910EXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9910EXK+T
Analog Devices Inc
200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-05 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX9910EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9910EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9910EXK+T | Maxim Integrated Products | $0.2697 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | MAX9910EXK+T vs MAX9910EXK+T |
MAX9910EXK+ | Analog Devices Inc | Check for Price | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX9910EXK+T vs MAX9910EXK+ |
MAX9911EXT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO6, SC-70, MO-203, 6 PIN | MAX9910EXK+T vs MAX9911EXT-T |
A good PCB layout for the MAX9910EXK+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
The input capacitor selection for the MAX9910EXK+T depends on the input frequency, input voltage, and desired noise rejection. A general guideline is to choose a capacitor with a value between 10nF to 100nF, with a voltage rating that exceeds the maximum input voltage. X7R or X5R ceramic capacitors are recommended due to their low ESR and high reliability.
The MAX9910EXK+T has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
Yes, the MAX9910EXK+T is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified, which means it meets the stringent requirements for automotive applications. Additionally, it's manufactured using a high-reliability process, and its performance is guaranteed over the entire operating temperature range.
To troubleshoot common issues with the MAX9910EXK+T, start by verifying the PCB layout and ensuring that it meets the recommended guidelines. Check the input and output voltage levels, and ensure that the device is properly decoupled. Use an oscilloscope to measure the output voltage and look for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and FAQs.