Part Details for MAX9867ETJ+G3U by Analog Devices Inc
Results Overview of MAX9867ETJ+G3U by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9867ETJ+G3U Information
MAX9867ETJ+G3U by Analog Devices Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX9867ETJ+G3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9867ETJ+G3U
|
Mouser Electronics | Interface - CODECs Ultra-Low Power Stereo Audio Codec RoHS: Compliant | 432 |
|
$1.9200 / $3.7400 | Buy Now |
|
Analog Devices Inc | Ultra-Low Power Stereo Audio C Package Multiple: 1 | 628 |
|
$1.4800 / $5.1500 | Buy Now |
Part Details for MAX9867ETJ+G3U
MAX9867ETJ+G3U CAD Models
MAX9867ETJ+G3U Part Data Attributes
|
MAX9867ETJ+G3U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9867ETJ+G3U
Analog Devices Inc
Ultra-Low Power Stereo Audio Codec, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-06-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX9867ETJ+G3U Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX9867ETJ+G3U can be found in the MAX9867 Evaluation Kit documentation, which includes a layout guide and Gerber files. Additionally, Analog Devices provides a PCB layout checklist in the device's datasheet.
-
To optimize the performance of the MAX9867ETJ+G3U, it is recommended to follow the application notes and design guidelines provided by Analog Devices. Additionally, engineers can use simulation tools such as SPICE models and evaluation boards to test and optimize their design.
-
The MAX9867ETJ+G3U has a thermal pad that must be connected to a thermal plane on the PCB to ensure proper heat dissipation. The device's junction-to-ambient thermal resistance (θJA) is 30°C/W, and the maximum junction temperature is 150°C. Engineers should ensure that their PCB design and thermal management strategy can keep the device within its recommended operating temperature range.
-
Yes, the MAX9867ETJ+G3U is suitable for battery-powered devices due to its low power consumption. The device has a low quiescent current of 1.2mA and a shutdown current of 1μA, making it suitable for battery-powered applications. However, engineers should ensure that their power management strategy can handle the device's power requirements.
-
To troubleshoot issues with the MAX9867ETJ+G3U, engineers can use the device's built-in diagnostic features, such as the fault detection and reporting mechanism. Additionally, Analog Devices provides a troubleshooting guide in the device's datasheet, as well as application notes and FAQs on their website.