-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Input Class-D Amplifier with IV Feedback and Brownout Protection, 16-WLCSP-N/A, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3108
|
Newark | Audio Amplifier, Class D, 9.1W, Wlp-16 Rohs Compliant: Yes |Analog Devices MAX98388EWE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $3.4900 | Buy Now |
DISTI #
700-MAX98388EWE+T
|
Mouser Electronics | Audio Amplifiers Digital Input Slim Class-D Amplifier wit RoHS: Compliant | 0 |
|
$1.1200 / $2.3000 | Order Now |
|
Analog Devices Inc | Digital Input Slim Class-D Amp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0750 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98388EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98388EWE+T
Analog Devices Inc
Digital Input Class-D Amplifier with IV Feedback and Brownout Protection, 16-WLCSP-N/A, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-WLCSP-N/A | |
Package Description | WLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-03-23 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
Length | 2.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 9.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.93 mm |
The recommended PCB layout for the MAX98388EWE+T is to keep the analog and digital grounds separate, use a solid ground plane, and keep the audio signal traces away from the digital signal traces. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's thermal pad should be connected to a solid ground plane to ensure proper heat dissipation.
To optimize the performance of the MAX98388EWE+T in a noisy environment, use a low-ESR capacitor (e.g., X5R or X7R) for the power supply decoupling, and place it as close as possible to the device's power pins. Additionally, use a common-mode choke or a ferrite bead to filter out high-frequency noise on the power supply lines. Shielding the device and its surrounding components can also help reduce electromagnetic interference (EMI).
The maximum power handling capability of the MAX98388EWE+T depends on the output configuration and the load impedance. In a typical configuration, the device can deliver up to 2.5W of power per channel into a 4Ω load. However, the power handling capability can be increased by using an external amplifier or by configuring the device in a bridged mode.
To troubleshoot audio distortion or noise issues with the MAX98388EWE+T, first check the power supply voltage and ensure it is within the recommended range. Verify that the device is properly configured and that the input signals are within the recommended range. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. Use an oscilloscope to measure the output signal and look for any signs of distortion or noise. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.
Yes, the MAX98388EWE+T can be used in a battery-powered device. The device has a low quiescent current (IQ) of 1.5mA, which makes it suitable for battery-powered applications. However, the device's power consumption will increase depending on the output power and the load impedance. Ensure that the battery life meets the system requirements, and consider using power-saving features such as shutdown mode or low-power mode to extend the battery life.