-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX961ESA+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX961ESA
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ RoHS: Compliant | 1069 |
|
$4.3800 / $7.8200 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Ultra-High-S Package Multiple: 1 | 100 |
|
$4.6332 / $7.8200 | Buy Now |
DISTI #
MAX961ESA+
|
TME | IC: comparator, fast, Cmp: 1, 4.5ns, 2.7÷5.5V, SMT, SO8 Min Qty: 1 | 0 |
|
$5.0200 / $7.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX961ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX961ESA+
Analog Devices Inc
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX961ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX961ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX961ESA+T | Maxim Integrated Products | $3.9904 | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | MAX961ESA+ vs MAX961ESA+T |
MAX961ESA-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX961ESA+ vs MAX961ESA-T |
MAX961ESA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX961ESA+ vs MAX961ESA |
A good PCB layout for the MAX961ESA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The sense resistor value depends on the current range you want to measure and the desired accuracy. A smaller sense resistor value provides higher accuracy but increases the power consumption, while a larger value reduces power consumption but decreases accuracy. Typically, a value between 1mΩ and 10mΩ is suitable for most applications.
The maximum voltage that can be applied to the input pins of the MAX961ESA+ is 36V. Exceeding this voltage can damage the device. It's recommended to use voltage limiting resistors or a voltage regulator to ensure the input voltage stays within the specified range.
Calibration involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known current to the input pins and adjusting the gain and offset registers to achieve the desired accuracy. The calibration process may require multiple iterations to achieve optimal results.
Temperature affects the accuracy of the MAX961ESA+ by introducing offset and gain errors. The device has a specified temperature range of -40°C to 125°C, and the accuracy degrades as the temperature deviates from the nominal value. It's recommended to use temperature compensation techniques or to calibrate the device at the operating temperature to minimize errors.