Part Details for MAX953ESA by Rochester Electronics LLC
Results Overview of MAX953ESA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX953ESA Information
MAX953ESA by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MAX953ESA
MAX953ESA CAD Models
MAX953ESA Part Data Attributes
|
MAX953ESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX953ESA
Rochester Electronics LLC
OP-AMP, 4000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Width | 3.9 mm |
Alternate Parts for MAX953ESA
This table gives cross-reference parts and alternative options found for MAX953ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX953ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX953ESA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8, SO-8 | MAX953ESA vs MAX953ESA+T |
MAX953ESA+ | Analog Devices Inc | Check for Price | Ultra-Low-Power, Single-Supply Op Amp + Comparator + Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX953ESA vs MAX953ESA+ |
MAX953ESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8, SO-8 | MAX953ESA vs MAX953ESA |
MAX953ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8, SO-8 | MAX953ESA vs MAX953ESA-T |