-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.12Gbps GMSL Serializer for Coax or STP Output and HDMI Input, 56-LFCSP_SS-8X8X0.75, 56 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | GMSL Serializer for Coax and S Package Multiple: 1 | 444 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9291GTN/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9291GTN/VY+
Analog Devices Inc
3.12Gbps GMSL Serializer for Coax or STP Output and HDMI Input, 56-LFCSP_SS-8X8X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP_SS-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP_SS-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9291GTN/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9291GTN/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9291GTN/V+T | Maxim Integrated Products | Check for Price | IC DESERIALIZER GMSL | MAX9291GTN/VY+ vs MAX9291GTN/V+T |
A good PCB layout for the MAX9291GTN/VY+ should follow the guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve signal integrity.
To troubleshoot issues with the MAX9291GTN/VY+ not detecting the input signal correctly, first check the input signal amplitude and frequency to ensure they are within the specified range. Verify that the input signal is properly terminated and that there is no noise or interference on the input lines. Also, check the device's power supply voltage and ensure it is within the recommended range. If the issue persists, try using an oscilloscope to visualize the input signal and the device's output to identify any anomalies.
The MAX9291GTN/VY+ is rated for operation up to 125°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet for specific derating guidelines. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures. It's also recommended to perform thermal simulations and testing to ensure the device operates within its specified limits.
To ensure EMC with the MAX9291GTN/VY+, follow proper PCB design and layout practices, such as using a solid ground plane, keeping signal traces short and away from noise sources, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated. It's also recommended to perform EMC testing and simulation to identify and mitigate any potential issues.
The MAX9291GTN/VY+ is not specifically designed or tested for radiation hardness, and its performance in a radiation environment is not guaranteed. If radiation hardness is required, it's recommended to consult with Analog Devices Inc or a qualified radiation-hardened component supplier to select a suitable device.