Part Details for MAX9291GTN/V+ by Maxim Integrated Products
Results Overview of MAX9291GTN/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9291GTN/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0986
|
Newark | Serialiser, 3.12Gbps, Tqfn-Ep-56, Serdes Function:Serialiser, Data Rate:3.12Gbps, Ic Input Type:Cml, Ic Output Type:Serial, Ic Case/Package:Tqfn-Ep, No. Of Pins:56Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9291GTN/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$21.8000 / $27.6700 | Buy Now |
DISTI #
505-MAX9291GTN/V+-ND
|
DigiKey | IC DESERIALIZER GMSL 56TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX9291GTN/V+
MAX9291GTN/V+ CAD Models
MAX9291GTN/V+ Part Data Attributes
|
MAX9291GTN/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9291GTN/V+
Maxim Integrated Products
Consumer Circuit, CMOS, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
MAX9291GTN/V+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Follow the recommended power-up sequence: VCC, then EN, then VIN. Ensure all input and output capacitors are properly sized and placed. Refer to the datasheet for specific configuration guidelines.
-
The MAX9291GTN/V+ has a thermal pad that must be connected to a solid ground plane for heat dissipation. Ensure good airflow and consider using a heat sink if operating in high-temperature environments.
-
Use an oscilloscope to monitor the input and output waveforms. Check for proper power-up sequencing, input voltage, and output loading. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, follow proper PCB layout and shielding techniques to minimize EMI. Use a common-mode choke and ferrite beads to filter input and output lines. Ensure the device is placed in a shielded enclosure if necessary.