-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP_SS-8X8X0.75, 56 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9276AGTN/VY+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9276AGTN/VY+
|
Mouser Electronics | Serializers & Deserializers - Serdes 3.12 Gbps GMSL deserializer for Coax or RoHS: Compliant | 0 |
|
$19.5300 | Order Now |
|
Analog Devices Inc | 3.12 Gbps GMSL Deserializer fo Package Multiple: 1 | 1 |
|
$15.6300 / $16.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9276AGTN/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9276AGTN/VY+
Analog Devices Inc
3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP_SS-8X8X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP_SS-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP_SS-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9276AGTN/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9276AGTN/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9276GTN+T | Maxim Integrated Products | Check for Price | Line Driver/Receiver, CMOS, PQCC56, | MAX9276AGTN/VY+ vs MAX9276GTN+T |