-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9276AGTN/V+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9276AGTN/V+T
|
Mouser Electronics | Serializers & Deserializers - Serdes 3.12Gbps GMSL Deserializers for Coax or RoHS: Compliant | 0 |
|
$19.1100 | Order Now |
|
Analog Devices Inc | 3.12Gbps GMSL Deserializers fo Min Qty: 1 Package Multiple: 1 | 446 |
|
$15.2900 / $31.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9276AGTN/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9276AGTN/V+T
Analog Devices Inc
3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Package Description | TQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 305 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
The recommended PCB layout for the MAX9276AGTN/V+T can be found in the device's evaluation kit documentation or by contacting Analog Devices' technical support. A good layout should minimize signal traces, use a solid ground plane, and keep sensitive analog signals away from digital signals.
To optimize the MAX9276AGTN/V+T for low power consumption, ensure that the device is operated within its recommended voltage range, use the lowest possible clock frequency, and disable any unused features or channels. Additionally, consider using the device's power-down mode or shutdown feature when not in use.
The maximum cable length supported by the MAX9276AGTN/V+T depends on the specific application and the type of cable used. As a general guideline, the device can support cable lengths up to 10 meters at 1 Gbps and up to 5 meters at 3.2 Gbps. However, it's recommended to consult with Analog Devices' technical support for specific guidance on cable length and signal integrity.
Yes, the MAX9276AGTN/V+T can be used in a multi-camera system. The device's deserializer can be connected to multiple serializers, allowing it to receive data from multiple cameras. However, the specific implementation will depend on the system's requirements and the number of cameras used.
To troubleshoot issues with the MAX9276AGTN/V+T, start by consulting the device's datasheet and evaluation kit documentation. Check the device's power supply, clock signals, and signal integrity. Use oscilloscopes or logic analyzers to debug the device's signals and identify any issues. If necessary, contact Analog Devices' technical support for further assistance.