Part Details for MAX9276AGTN/V+ by Maxim Integrated Products
Results Overview of MAX9276AGTN/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9276AGTN/V+ Information
MAX9276AGTN/V+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9276AGTN/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9276AGTN/V+-ND
|
DigiKey | IC DESERIALIZER GMSL 56TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1929 In Stock |
|
$11.2044 / $17.4300 | Buy Now |
|
Quest Components | LINE RECEIVER | 54 |
|
$11.4626 / $13.9410 | Buy Now |
Part Details for MAX9276AGTN/V+
MAX9276AGTN/V+ CAD Models
MAX9276AGTN/V+ Part Data Attributes
|
MAX9276AGTN/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9276AGTN/V+
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9276AGTN/V+
This table gives cross-reference parts and alternative options found for MAX9276AGTN/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9276AGTN/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9276AGTN/V+ | Analog Devices Inc | $11.8403 | 3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C | MAX9276AGTN/V+ vs MAX9276AGTN/V+ |
MAX9276AGTN+ | Maxim Integrated Products | $16.4442 | Line Receiver, | MAX9276AGTN/V+ vs MAX9276AGTN+ |
MAX9276GTN+ | Maxim Integrated Products | Check for Price | Line Driver, CMOS, PQCC56, | MAX9276AGTN/V+ vs MAX9276GTN+ |
MAX9276AGTN+ | Analog Devices Inc | Check for Price | 3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C | MAX9276AGTN/V+ vs MAX9276AGTN+ |
MAX9276AGTN/V+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX9276AGTN/V+ involves placing the device near the connector, using a solid ground plane, and minimizing the length of the differential pairs. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane.
-
To optimize the performance of the MAX9276AGTN/V+ in a high-speed application, ensure that the input signals are properly terminated, use a low-jitter clock source, and minimize the length of the transmission lines. Additionally, use a high-quality PCB material, and consider using a shielded cable or a coaxial cable for the differential pairs.
-
The maximum cable length supported by the MAX9276AGTN/V+ depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at data rates of up to 6 Gbps. Longer cable lengths may be possible with the use of repeaters or active cables.
-
To troubleshoot issues with the MAX9276AGTN/V+, start by verifying that the device is properly powered and that the input signals are within the specified voltage range. Use an oscilloscope to verify the signal integrity and check for any signs of signal degradation or distortion. Also, ensure that the device is properly terminated and that the PCB layout is correct.
-
The MAX9276AGTN/V+ is a SATA-specific device and is not directly compatible with other high-speed interfaces such as HDMI or DisplayPort. However, the device's high-speed differential signaling technology can be used as a reference design for other high-speed interfaces with proper modifications and additional components.