Part Details for MAX9273GTL+T by Maxim Integrated Products
Results Overview of MAX9273GTL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9273GTL+T Information
MAX9273GTL+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9273GTL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9273GTL+T-ND
|
DigiKey | IC SERIALIZER 22BIT GMSL 40TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7585 | Buy Now |
Part Details for MAX9273GTL+T
MAX9273GTL+T CAD Models
MAX9273GTL+T Part Data Attributes
|
MAX9273GTL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9273GTL+T
Maxim Integrated Products
Line Driver/Receiver, CMOS, PQCC40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX9273GTL+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX9273GTL+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The differential pairs in the MAX9273GTL+T should be terminated with a 100Ω differential impedance, using a combination of series resistors and shunt capacitors. The termination resistors should be placed as close to the device as possible, and the capacitors should be placed between the resistors and the device pins.
-
The maximum cable length supported by the MAX9273GTL+T depends on the specific application and the type of cable used. However, as a general rule, the device can support cable lengths of up to 10 meters at a data rate of 3.125 Gbps, and up to 5 meters at a data rate of 6.25 Gbps.
-
The MAX9273GTL+T can be configured for a specific data rate by setting the appropriate values for the RX_RATE_SEL and TX_RATE_SEL pins. The datasheet provides a table that shows the recommended pin settings for different data rates. Additionally, the device can be configured using the I2C interface to set the desired data rate.
-
The power consumption of the MAX9273GTL+T depends on the specific application and the data rate. However, the typical power consumption is around 250 mW at a data rate of 3.125 Gbps. To reduce power consumption, the device can be put into a low-power mode by setting the PWDNB pin high, and the power consumption can be further reduced by using the device's built-in power-saving features, such as the automatic power-down mode.