Part Details for MAX9259GCB/V+TGB by Analog Devices Inc
Results Overview of MAX9259GCB/V+TGB by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9259GCB/V+TGB Information
MAX9259GCB/V+TGB by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9259GCB/V+TGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9259GCB/V+TGB
|
Mouser Electronics | Serializers & Deserializers - Serdes Gigabit Multimedia Serial Link with Spre RoHS: Compliant | 0 |
|
$11.2300 | Order Now |
|
Vyrian | Peripheral ICs | 274 |
|
RFQ |
Part Details for MAX9259GCB/V+TGB
MAX9259GCB/V+TGB CAD Models
MAX9259GCB/V+TGB Part Data Attributes
|
MAX9259GCB/V+TGB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9259GCB/V+TGB
Analog Devices Inc
Line Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9259GCB/V+TGB
This table gives cross-reference parts and alternative options found for MAX9259GCB/V+TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9259GCB/V+TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9259GCB/V+T | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | MAX9259GCB/V+TGB vs MAX9259GCB/V+T |
MAX9259GCB/V+T | Analog Devices Inc | Check for Price | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | MAX9259GCB/V+TGB vs MAX9259GCB/V+T |