-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9259GCB/V+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516797
|
element14 Asia-Pacific | , , RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$9.8500 | Buy Now |
DISTI #
700-MAX9259GCB/V+
|
Mouser Electronics | Serializers & Deserializers - Serdes Gigabit Multimedia Serial Link with Spre RoHS: Compliant | 377 |
|
$10.3000 / $15.0100 | Buy Now |
|
Analog Devices Inc | Gigabit Multimedia Serial Link Package Multiple: 1 | 332 |
|
$8.2400 / $15.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9259GCB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9259GCB/V+
Analog Devices Inc
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-TQFP_EP-10X10X1.0 | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-TQFP_EP-10X10X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAX9259GCB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9259GCB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9259GCB/V+GB | Maxim Integrated Products | Check for Price | Line Driver | MAX9259GCB/V+ vs MAX9259GCB/V+GB |
MAX9259GCB/V+WGG4 | Maxim Integrated Products | Check for Price | Line Driver | MAX9259GCB/V+ vs MAX9259GCB/V+WGG4 |
A good PCB layout for the MAX9259GCB/V+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the connector to minimize signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX9259GCB/V+ requires differential pair termination to ensure signal integrity. A 100Ω differential termination resistor should be placed at the receiver end, close to the device. The termination resistor should be placed in series with a 0.01μF capacitor to filter out high-frequency noise.
The maximum cable length supported by the MAX9259GCB/V+ depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 10 meters at data rates up to 12.5 Gbps. For longer cable lengths, repeaters or active cables may be required.
The MAX9259GCB/V+ can be configured for different data rates using the RATE pin. The RATE pin can be tied to VCC or GND to select between different data rates. For example, tying the RATE pin to VCC sets the device to 12.5 Gbps mode, while tying it to GND sets the device to 3.125 Gbps mode.
The power consumption of the MAX9259GCB/V+ depends on the specific application and the data rate. However, the typical power consumption is around 350mW at 12.5 Gbps and 150mW at 3.125 Gbps. The device also has a low-power mode that can reduce power consumption to around 10mW.