Part Details for MAX9119EXK-T by Maxim Integrated Products
Results Overview of MAX9119EXK-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9119EXK-T Information
MAX9119EXK-T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9119EXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 10000 UV OFFSET-MAX, 40000 NS RESPONSE TIME, PDSO5 | 96 |
|
$1.3950 / $2.3250 | Buy Now |
|
Vyrian | Amplifiers | 684 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR BTR SC70-5 | 37201 |
|
$0.5625 / $0.7265 | Buy Now |
Part Details for MAX9119EXK-T
MAX9119EXK-T CAD Models
MAX9119EXK-T Part Data Attributes
|
MAX9119EXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9119EXK-T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, PDSO5, MO-203, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOT | |
Package Description | MO-203, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX9119EXK-T
This table gives cross-reference parts and alternative options found for MAX9119EXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9119EXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9119EXK+T | Maxim Integrated Products | $1.6208 | Comparator, 1 Func, 10000uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | MAX9119EXK-T vs MAX9119EXK+T |
MAX9119EXK+T | Analog Devices Inc | Check for Price | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX9119EXK-T vs MAX9119EXK+T |
MAX9119EXK-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX9119EXK-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX9119EXK-T requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying any input signals. There are no specific power sequencing requirements, but it's recommended to power the device after the input signals are stable.
-
The MAX9119EXK-T can handle input signal frequencies up to 100kHz. However, the device's performance may degrade at higher frequencies due to internal filtering and settling time limitations.
-
The gain of the MAX9119EXK-T is fixed and cannot be adjusted. The device has a fixed gain of 1V/V, which means that the output voltage is equal to the input voltage.
-
The output impedance of the MAX9119EXK-T is typically around 100Ω. This means that the device can drive loads with high impedance, but may not be suitable for driving low-impedance loads.