Part Details for MAX9013ESA+T by Maxim Integrated Products
Results Overview of MAX9013ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9013ESA+T Information
MAX9013ESA+T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9013ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX9013ESA+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1442 In Stock |
|
$2.9253 / $5.2500 | Buy Now |
Part Details for MAX9013ESA+T
MAX9013ESA+T CAD Models
MAX9013ESA+T Part Data Attributes
|
MAX9013ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9013ESA+T
Maxim Integrated Products
Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9013ESA+T
This table gives cross-reference parts and alternative options found for MAX9013ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9013ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8561AR | Analog Devices Inc | $5.3529 | Ultrafast 7 ns Single Supply Comparator | MAX9013ESA+T vs AD8561AR |
AD8561AR-REEL7 | Analog Devices Inc | Check for Price | Ultrafast 7 ns Single Supply Comparator | MAX9013ESA+T vs AD8561AR-REEL7 |
MAX9012EUA+T | Analog Devices Inc | Check for Price | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX9013ESA+T vs MAX9012EUA+T |
MAX901ACSE+T | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX9013ESA+T vs MAX901ACSE+T |
MAX913CSA+T | Analog Devices Inc | Check for Price | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX9013ESA+T vs MAX913CSA+T |
MAX9013ESA+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX9013ESA+T vs MAX9013ESA+ |
MAX900AEWP | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, PDSO20, SOP-20 | MAX9013ESA+T vs MAX900AEWP |
MAX901BCSE+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX9013ESA+T vs MAX901BCSE+ |
MAX900AEPP+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, PDIP20, PLASTIC, DIP-20 | MAX9013ESA+T vs MAX900AEPP+ |
MAX901BESE+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | MAX9013ESA+T vs MAX901BESE+ |
MAX9013ESA+T Frequently Asked Questions (FAQ)
-
The MAX9013ESA+T is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX9013ESA+T requires a proper bias voltage to operate correctly. The recommended bias voltage is between 2.7V and 5.5V. Improper biasing can lead to incorrect output voltage, reduced accuracy, and even device damage. It is essential to ensure that the bias voltage is within the recommended range and that the device is properly decoupled to prevent noise and oscillations.
-
The maximum input voltage that the MAX9013ESA+T can handle is 5.5V. If the input voltage exceeds the maximum rating, the device may be damaged or destroyed. It is essential to ensure that the input voltage is within the recommended range to prevent device damage and ensure reliable operation.
-
The output voltage of the MAX9013ESA+T can be calculated using the formula: VOUT = (VIN x R1) / (R1 + R2). The output voltage is affected by the input voltage, the values of R1 and R2, and the internal resistance of the device. It is essential to choose the correct values of R1 and R2 to achieve the desired output voltage.
-
The power dissipation of the MAX9013ESA+T depends on the input voltage, output voltage, and output current. The device has a maximum power dissipation of 250mW. To ensure that the device does not overheat, it is essential to provide adequate heat sinking, use a thermally conductive PCB material, and keep the device away from other heat sources.